This terminal block features 24 positions in a 6-row configuration, with a current rating of 15A and a voltage rating of 250V. It is made of copper and tin with a gold and tin plating, and is available in a black housing with a UL94 V-0 flammability rating. The block is designed for through-hole mounting and is packaged in a rail or tube format with a pitch of 2mm. It is RoHS compliant and part of the Molex HDM 73780 series.
Sign in to ask questions about the Molex 0737801125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0737801125 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Gold, Tin |
| Current Rating | 15A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73780 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737801125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.