
The HDM 73780 socket features a 24-column, 144-position configuration with a straight orientation and 2mm pitch. It is designed for through-hole mounting and is available in a rail or tube packaging. The socket is constructed from copper and tin with a gold and tin plating, and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C, and is rated for a maximum voltage of 250V AC.
Sign in to ask questions about the Molex 0737801153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0737801153 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73780 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737801153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.