The Molex 0737801223 is a 24-position, 2mm pitch, through-hole connector with 144 contacts. It features a black housing and is made from copper, tin, and copper alloy with gold and tin plating. The connector has a current rating of 15A and is rated for 250V. It has a temperature range of -55°C to 105°C and is RoHS compliant. The connector is packaged in rail or tube form and is part of the HDM 73780 series.
Sign in to ask questions about the Molex 0737801223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0737801223 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin, Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 15A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73780 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737801223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.