This Molex HDM 73780 connector features a module package with 24 columns and 144 positions, suitable for through-hole mounting. It has a black housing and gold and tin contact plating. The connector operates within a temperature range of -55°C to 105°C and is rated for 250V and 15A. It meets the UL94 V-0 flammability standard and is packaged in rail or tube format.
Sign in to ask questions about the Molex 0737801236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0737801236 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper, Tin, Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 15A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 73780 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737801236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.