The HDM 73780 12x6 72-Position 2mm Pitch Press-Fit Through Hole Connector from Molex features a black housing with a copper, tin contact material and gold, tin, lead plating. It has a current rating of 15A and a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C. The connector is available in packaging quantities of 300 and is rated for 250V AC.
Sign in to ask questions about the Molex 0737802255 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0737802255 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 15A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 24.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 73780 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737802255 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.