
The Molex HDM 73780 is a high-density metric connector with 24 columns and 144 positions. It features a current rating of 1A and a maximum operating temperature of 105°C. The connector is designed for through-hole mounting and is RoHS compliant. It has a pitch of 2mm and is available in packaging quantities of 150. The HDM 73780 is suitable for applications requiring high-density connectivity.
Sign in to ask questions about the Molex 0737803113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0737803113 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper, Tin, Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73780 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737803113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
