This 24-position, 6-row through-hole header from Molex features a current rating of 15A and a maximum operating temperature of 105°C. The header is designed for use in applications where a high-density metric (HDM) connector is required. It has a voltage rating of 250V and is available in a package quantity of 150. The header is packaged in a rail/tube configuration and has a pitch of 2mm.
Sign in to ask questions about the Molex 0737803145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0737803145 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper, Tin, Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 15A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 73780 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737803145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.