
The Molex HDM 73782 connector features a black housing with a gold, tin, lead contact plating and a bronze contact material. It has a current rating of 1A and is rated for operation between -55°C and 105°C. The connector is available in a package quantity of 40 and is packaged in a rail/tube format. It is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Molex 0737821100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0737821100 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 15.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 51.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73782 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737821100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.