The Molex HDM 73782 is a high-density metric connector with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a voltage rating of 100V AC and a current rating of 1A. The connector is available in a module package with a pitch of 2mm and is suitable for through-hole mounting. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Molex 0737824200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0737824200 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 15.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73782 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737824200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
