This 72-position straight PCB mount connector features a current rating of 1A and a voltage rating of 250V AC. It has a pitch of 2mm and is available in a black housing color. The connector is made with stainless steel contacts that are gold plated and is suitable for operating temperatures between -55°C and 105°C. It is packaged in a rail/Tube format and is not RoHS compliant.
Sign in to ask questions about the Molex 0738090216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0738090216 technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 1A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HDM (High Density Metric) 73809 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0738090216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.