
This 20-position cable assembly features SFP connectors at both ends, with a maximum current rating of 500mA. The assembly is unshielded and has a round wire/cable type. It is packaged in a bag and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0739290001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Max Current Rating | 500mA |
| Number of Positions | 20 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0739290001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.