The Molex 0739441016 is a 24-position through-hole connector with a current rating of 1A and a voltage rating of 250V. It features a black housing with gold and tin plating, and is designed for use in applications where a high density metric (HDM) connector is required. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in a rail or tube format and is suitable for use in a variety of industries, including automotive and industrial applications.
Molex 0739441016 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 55.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 73944 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0739441016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.