This Molex HDM 73944 connector features 24 positions, a 2mm pitch, and a maximum operating temperature of 105°C. It is rated for 1A and 250V, with a flammability rating of UL94 V-0. The connector is available in a rail or tube packaging and has a straight orientation. It is made with bronze contacts plated with gold and tin, and has a black housing and termination via solder.
Sign in to ask questions about the Molex 0739441017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0739441017 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 55.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 73944 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0739441017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
