
This Molex connector features 24 positions, a 2mm pitch, and a maximum operating temperature range of -55°C to 105°C. It has a current rating of 1A and a voltage rating of 250V. The connector is available in a rail or tube packaging and has a straight orientation. It is made with a bronze contact material and has a gold and tin plating. The connector is UL94 V-0 flammability rated.
Sign in to ask questions about the Molex 0739447016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0739447016 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 55.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 73944 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0739447016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.