
The VHDM 74057 is a 60-position through hole connector with a current rating of 2A and a voltage rating of 120V. It has a max operating temperature of 105°C and a min operating temperature of -55°C. The connector is RoHS compliant and features a shielded design. It is available in a packaging quantity of 312 pieces in a rail/tube format. The connector has a pitch of 2mm and is made with a copper alloy contact material with gold plating.
Molex 0740571002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM® 74057 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740571002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.