
High-speed, shielded board-to-board header connector featuring a 2mm pitch and 150 positions across 6 rows and 25 columns. Constructed with a black, low-halogen housing and copper alloy contacts plated with gold, tin, and lead for optimal conductivity. Rated for 2A current and 120V AC, this straight, through-hole mount component utilizes press-fit termination and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 57mm |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM® 74058 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |