
High-speed, shielded connector assembly featuring 150 positions across 6 rows and 25 columns. This through-hole, straight-oriented component utilizes copper contacts with gold and tin plating, offering a 2A current rating and 120V voltage rating. Constructed with a black, low-halogen housing meeting UL94 V-0 flammability standards, it operates within a -55°C to 105°C temperature range and employs press-fit termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0740588501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM® 74058 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740588501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
