The VHDM 74059 is a 150-position, 6-row, 25-column, through-hole connector with a maximum operating temperature range of -55°C to 105°C. It features a shielded design and is made with copper alloy contacts plated with gold, tin, and lead. The connector is RoHS compliant and has a voltage rating of 120V AC and DC. It is available in a packaging quantity of 36 pieces in a rail or tube format with a pitch of 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0740592501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM® 74059 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740592501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.