The VHDM 74059 is a 150-position, 6-row, through-hole connector with a maximum operating temperature range of -55°C to 105°C. It features a shielded design and is constructed with copper alloy contacts plated with gold, tin, and lead. The connector is halogen-free and meets UL94 V-0 flammability rating. It is available in a black housing with a 2mm pitch and a length of 57mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0740592552 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 25 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM 74059 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740592552 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.