The VHDM 74059 is a shielded through hole connector with a current rating of 2A and a voltage rating of 120V. It features a copper alloy contact material with gold and tin plating and a matte finish. The connector is halogen free and has a low flammability rating of UL94 V-0. It is available in a packaging of 36 pieces in a rail or tube configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0740598501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | VHDM® 74059 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740598501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.