The VHDM 74059 is a shielded through hole connector with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a current rating of 2A and a voltage rating of 120V AC. The connector is RoHS compliant and features a gold and tin contact plating. It is available in a rail or tube packaging with a pitch of 2mm and a length of 57mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0740598502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM® 74059 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740598502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.