4-position, 1-row shrouded header with straight, male pin contacts. Features 5.08mm pitch, gold-plated bronze contacts, and surface mount termination. Operates within a -40°C to 105°C temperature range, with a UL94 V-0 flammability rating. Black glass-filled polyester housing.
Molex 0740992004 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 12.71mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | SL 74099 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0740992004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.