
This 12-position header features a 2.54mm pitch and is designed for through hole mounting. It has a current rating of 2.5A and a voltage rating of 250V. The header is made from copper alloy with a gold plating and features a square contact shape. It is compliant with RoHS and REACH regulations and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 783 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 74162 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |