This Molex C-Grid 74162 connector features 24 positions in a 2-row right-angle configuration, with a contact plating of gold and a termination of solder. It has a current rating of 2.5A and a voltage rating of 250V. The connector is RoHS compliant and available in packaging quantities of 351 pieces, supplied in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0741621226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.135inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 351 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 74162 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0741621226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.