Board Connector, 72 Contact(s), 6 Row(s), Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
Sign in to ask questions about the Molex 0743000123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0743000123 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 74300 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743000123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.