The HDM 74300 series is a high-density metric connector with 12 columns, 6 rows, and 72 positions. It features a 2mm pitch and is designed for through-hole mounting. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 250V AC and has a current rating of 1A.
Sign in to ask questions about the Molex 0743000144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0743000144 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 74300 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743000144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.