
The Molex 0743001123 is a 24-position, 6-row, through-hole rectangular connector with a 2mm pitch. It features a voltage rating of 250V and a current rating of 1A. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in a rail/Tube configuration and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Molex 0743001123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0743001123 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin, Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 74300 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743001123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
