The Molex HDM 74300 connector features 12 rows of 6 positions each, with a 2mm pitch and 72 total contacts. It has a maximum operating temperature range of -55°C to 105°C and a voltage rating of 250V AC. The connector is designed for through-hole mounting and is available in packaging quantities of 120. It is constructed with copper, tin, and copper alloy contacts plated with gold, tin, and lead.
Sign in to ask questions about the Molex 0743002157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0743002157 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin, Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 13.2mm |
| Housing Color | Black |
| Length | 30.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 74300 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743002157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.