The HDM 74301 is a 12x6 position, 2mm pitch, press-fit connector with a maximum operating temperature range of -55°C to 105°C. It has a current rating of 1A and a maximum voltage rating of 250V AC. The connector is made of bronze with gold, tin, and lead plating and has a black housing. It is available in a packaging of 88 pieces in a rail or tube format.
Sign in to ask questions about the Molex 0743010000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0743010000 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Housing Color | Black |
| Length | 23.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 74301 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0743010000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.