This Molex HDM 74301 connector features 12 positions in a 6-row configuration, with a current rating of 1A and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a pitch of 2mm. The connector is available in packaging quantities of 88 and is rated for 250V AC.
Sign in to ask questions about the Molex 0743010200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0743010200 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Housing Color | Black |
| Length | 23.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 74301 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743010200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.