
This Molex HDM 74301 connector features 12 positions, 1A current rating, and 250V voltage rating, with a maximum operating temperature range of -55°C to 105°C. It has a black housing and bronze contacts with gold, tin, and lead plating. The connector is available in a rail or tube packaging format with 76 pieces per package, and is suitable for through-hole mounting with a 2mm pitch.
Sign in to ask questions about the Molex 0743012000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0743012000 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Housing Color | Black |
| Length | 27.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 74301 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0743012000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.