
This Molex HDM 74301 connector features 24 columns, 144 positions, and 6 rows, with a current rating of 1A and a maximum voltage rating of 250V. It has a black housing and a bronze contact material with gold, tin, and lead plating. The connector is available in a package quantity of 36 and is packaged in a rail/tube configuration. It can operate between -55°C and 105°C and has a pitch of 2mm.
Sign in to ask questions about the Molex 0743015018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0743015018 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Housing Color | Black |
| Length | 55.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 74301 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0743015018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.