
Eight-row, ten-column signal connector with 80 positions, featuring gold-plated contacts for enhanced conductivity. This through-hole, press-fit termination component is shielded and rated UL91 V-0 for flammability. Operating across a temperature range of -55°C to 105°C, it is supplied in bulk packaging.
Molex 0744571004 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL91 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Series | 74458 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
