
This 16-position shielded cable assembly features a 28AWG round wire type and a black color. It is designed for cable mounting and is available in bulk packaging. The assembly is RoHS compliant and is part of the LaneLink series. It does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0745261006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Gender | Male to Male |
| Mount | Cable |
| Number of Positions | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LaneLink |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745261006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
