
This shielded cable assembly features 38 positions and is made from 28AWG round wire. It is packaged in bulk and is RoHS compliant. The assembly is part of the iPass 74546 series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0745460404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Gender | Male to Male |
| Number of Positions | 38 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPass 74546 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745460404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.