
This PCIe shielded cable assembly features a 1A current rating and 30V DC rated voltage. It has a 28AWG wire/cable gauge and is available in a 13.12ft length with 68 positions. The assembly is RoHS compliant and packaged in bulk.
Sign in to ask questions about the Molex 0745460804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0745460804 technical specifications.
| Color | Black |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 13.12foot |
| Number of Positions | 68 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iPass™ |
| Shielding | Shielded |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745460804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.