
Shielded, round cable assembly featuring male-to-male PCI Express connectors. This 23-foot assembly offers 68 positions and is constructed with steel contacts. Rated for a maximum DC voltage of 30V, the black cable is 28AWG and RoHS compliant.
Molex 0745460807 technical specifications.
| Color | Black |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Contact Material | Steel |
| Gender | Male to Male |
| Length | 23foot |
| Max Voltage Rating (DC) | 30V |
| Number of Positions | 68 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | iPass™ |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745460807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
