Sign in to ask questions about the Molex 0745461604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0745461604 technical specifications.
| Color | Black |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Contact Material | Steel |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 4m |
| Number of Positions | 136 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iPass 74546 |
| Shielding | Shielded |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745461604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
