
The iPass 74546 shielded cable assembly features 136 positions and is constructed with 28AWG round wire. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This cable assembly is designed for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 systems.
Sign in to ask questions about the Molex 0745461605 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0745461605 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 136 |
| RoHS Compliant | Yes |
| Series | iPass 74546 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745461605 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.