Molex 0745464080 technical specifications.
| Color | Black |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Contact Material | ZINC ALLOY |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 0.5m |
| Max Voltage Rating (DC) | 30V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPass 74546 |
| Shielding | Shielded |
| DC Rated Voltage | 30V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745464080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
