
This shielded cable is designed for PCI Express applications, featuring a 4m length and 1A current rating. It is rated for a maximum DC voltage of 30V and has a wire gauge of 28AWG. The cable is packaged in bulk and is compliant with RoHS regulations. It is constructed with a round wire and has a shielding to reduce electromagnetic interference.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0745464084 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 4m |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iPass 74546 |
| Shielding | Shielded |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745464084 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.