
This shielded cable features 18 conductors and a 26AWG wire/cable type, with a voltage rating of 40V and a current rating of 1.5A. It is RoHS compliant and has a shielding type of shielded. The cable is manufactured by Molex and is part of the TDP Triad 74576 series.
Molex 074576-0005 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Number of Circuits | 18 |
| Number of Conductors | 18 |
| Number of Positions | 18 |
| RoHS Compliant | Yes |
| Series | TDP Triad 74576 |
| Shielding | Shielded |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
No datasheet is available for this part.