This shielded PCI Express cable features 18 gold-plated contacts and a maximum current rating of 1.5A. It is constructed with 28AWG round wire and is packaged in a tray for easy handling. The cable is RoHS compliant and features a shielding design for improved signal integrity.
Molex 0745760001 technical specifications.
| Color | Black, Natural |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male to Male |
| Lead Length | 1m |
| Max Current Rating | 1.5A |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDP Triad 74576 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.