
This Molex TDP Triad 74576 connector features 18 positions and is designed for PCI Express applications. It has a maximum current rating of 1.5A and is available in a shielded, RoHS compliant configuration. The connector is packaged in a tray and features a gold-plated bronze contact material with a 28AWG round wire/cable gauge.
Sign in to ask questions about the Molex 0745760003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0745760003 technical specifications.
| Color | Black, Natural |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male to Male |
| Max Current Rating | 1.5A |
| Number of Positions | 18 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TDP Triad 74576 |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745760003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
