
This shielded PCI Express cable from Molex features 18 positions and a maximum current rating of 1.5A. It has a voltage rating of 40V and is constructed with 26AWG round data wire. The cable is packaged in a tray and is RoHS compliant.
Molex 0745760006 technical specifications.
| Color | Black, Natural |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Length | 6m |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 40V |
| Number of Positions | 18 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TDP Triad 74576 |
| Shielding | Shielded |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Data |
| RoHS | Compliant |
No datasheet is available for this part.
