Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0745760007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural, Black |
| Connector Type A | PCI Express |
| Connector Type B | PCI Express |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Length | 7m |
| Max Voltage Rating (AC) | 40V |
| Number of Conductors | 18 |
| Number of Positions | 18 |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDP Triad 74576 |
| Shielding | Shielded |
| Voltage Rating | 40V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0745760007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.