The VHDM-HSD 74649 is a shielded through hole connector with a 2mm pitch and a maximum operating temperature of 105°C. It is designed for use in applications where high current ratings are required, with a current rating of 2A. The connector is RoHS compliant and features a black housing with a gold, tin, and lead contact plating. It is available in a rail/tube packaging configuration with 150 positions and is suitable for use in a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0746492601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM-HSD 74649 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0746492601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.