The VHDM-HSD 74649 is a shielded through hole connector with a voltage rating of 120V and a current rating of 2A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector features 25 columns, 6 rows, and 150 positions. It is packaged in a rail/tube format with a 2mm pitch and is RoHS compliant. The contact material is copper with a gold, tin, lead plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0746492602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM-HSD 74649 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0746492602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.