
This socket features 60 copper contacts with gold and tin plating, rated for 2A current. It has a black housing and is packaged in a rail or tube with 76 units per package. The socket is designed for through hole termination and has a 2mm pitch. It operates over a temperature range of -55°C to 105°C and is compliant with low halogen requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0746509004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Columns | 10 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 74650 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0746509004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.