The VHDM-HSD 74651 is a 60-position, 8-row, 10-column, through-hole shielded connector with a maximum operating temperature range of -55°C to 105°C. It features a 2mm pitch and a press-fit termination. The connector has a voltage rating of 120V AC and a current rating of 2A. It is available in a rail or tube packaging and has a length of 27mm and a depth of 21.6mm. The connector is made with copper alloy contacts plated with gold, tin, and lead, and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0746511012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 21.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74651 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0746511012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.